| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DRYI |
AMC65DRYI
| Heilind Number: | SULAMC65DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DRYI, a high-performance PPS and Beryllium Copper female connector designed for demanding applications. With a contact rating of 3A and voltage handling capability of 700VAC, this connector ensures reliable power transfer. Featuring two rows for increased connectivity, it offers a pitch of 2.54mm (.1in) and a straight orientation for easy PCB mounting. The full bellow contact type and gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 130 positions and a tail length of 11.18mm (.44in), it provides versatility in board-to-board and card edge connections. Trust in the AMC65DRYI for robust and efficient interconnect solutions.

