AMC65DRYN

Heilind Number:SULAMC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DRYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DRYN

Detailed Description

Introducing the AMC65DRYN, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The Full Bellow contact type and gold plating guarantee excellent signal integrity. Boasting 130 positions in a 2-row configuration, it provides ample connectivity options. The connector's straight orientation, thru-hole termination, and 2.54mm pitch make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The 11.18mm tail length and compact design further enhance its versatility. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the AMC65DRYN sets a new standard for performance and quality in board-to-board connectivity.