AMC65DSXH

Heilind Number:SULAMC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DSXH

Detailed Description

The AMC65DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The gold-plated contacts and Full Bellow design guarantee optimal signal transmission and durability. With 65 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its straight orientation and clearance hole mount type make installation easy and secure. The AMC65DSXH is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.