| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 65 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 65 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DSXN |
AMC65DSXN
| Heilind Number: | SULAMC65DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DSXN |
| ECAD Model: |
Specifications
Detailed Description
The AMC65DSXN is a high-performance female connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and contact plating of gold, this connector ensures reliable conductivity even in harsh environments. Featuring a straight orientation and a single row with 65 positions, it offers efficient PCB connectivity. The through-hole termination method and tail length of 4.06mm facilitate easy installation. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Overall, the AMC65DSXN is a versatile and durable solution for board-to-board and card edge connections.

