AMC65DTAD

Heilind Number:SULAMC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DTAD

Detailed Description

Introducing the AMC65DTAD, a high-quality board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 2.54mm pitch and two rows of contacts, it offers precise and secure connections. The Thru Hole mount type with clearance hole design facilitates easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. The gold-plated contact material and termination guarantee excellent conductivity and signal integrity. Its unique loop bellow contact type and right-angle orientation further enhance versatility. With 130 positions and a tail length of 2.54mm, it accommodates complex PCB layouts with ease. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Ideal for aerospace, defense, and industrial applications, this connector is a must-have for high-reliability systems. Upgrade your connectivity solutions with the AMC65DTAD.