AMC65DTAI

Heilind Number:SULAMC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DTAI

Detailed Description

Introducing the AMC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700 VAC. With a female gender and right-angle orientation, it offers ease of installation in tight spaces. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Gold contact plating on Beryllium Copper contacts ensures excellent conductivity and corrosion resistance. With 130 positions arranged in two rows at a 2.54mm pitch, it provides ample connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB interconnection needs. Whether used in aerospace, defense, or industrial applications, the AMC65DTAI delivers unparalleled performance and durability.