| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DTAS-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DTAS-S328 |
AMC65DTAS-S328
| Heilind Number: | SULAMC65DTAS-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DTAS-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC65DTAS-S328, a high-performance Board-to-Board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows, each with 65 positions, allowing for seamless integration of multiple components. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in mounting options. The Thru Hole termination method ensures secure attachment to PCBs, while the contact material of Beryllium Copper with Gold plating guarantees reliable conductivity. Operating flawlessly in harsh environments, it has an impressive voltage rating of 700 VAC and can withstand temperatures ranging from -65 to 150°C. The AMC65DTASS328 is the perfect solution for demanding applications requiring durable and high-speed data transmission.

