AMC65DTAS

Heilind Number:SULAMC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTAS

Detailed Description

Introducing the AMC65DTAS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and right-angle orientation, it offers versatile installation options. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. With a loop bellow contact type, it provides secure connections even in high-vibration environments. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its sleek design, with a height of 15.49mm and width of 9.4mm, allows for compact board layouts. Tailored for board-to-board and card edge connections, the AMC65DTAS is a top choice for reliable and high-speed data transmission in various electronic systems.