| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DTBS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DTBS-S189 |
AMC65DTBS-S189
| Heilind Number: | SULAMC65DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DTBS-S189, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 130 female contacts, it offers seamless connectivity. The contact plating of Gold guarantees reliable signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy installation. With a wide operating temperature range of -65 to 150°C and a voltage rating of 700 VAC, this connector is suitable for even the most demanding environments. Its side hole mount type and thru-hole termination method provide stability during assembly. The AMC65DTBSS189 is a must-have component for high-reliability electronic systems.

