AMC65DTBT

Heilind Number:SULAMC65DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTBT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTBT

Detailed Description

Introducing the AMC65DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 130 positions spread across 2 rows, it offers ample connectivity options. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation needs. Gold plating on contacts and terminations guarantees reliable signal transmission even in high-voltage environments, up to 700VAC. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs without compromising performance. Ideal for applications in aerospace, telecommunications, and more, the AMC65DTBT is a top choice for reliable and efficient board-to-board connectivity.