AMC65DTEF

Heilind Number:SULAMC65DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULAMC65DTEF

Detailed Description

Introducing the AMC65DTEF, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 130 positions, this connector offers reliable connectivity in compact spaces. Crafted with PPS and Beryllium Copper materials, and boasting a contact plating of gold, it ensures excellent conductivity and durability. The termination method of eyelets and the floating bobbin mount type provide secure attachment and flexibility in installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 6.99mm (.275 in) and a connector height of 10.95mm (.431 in), it suits various PCB configurations. Gold termination plating guarantees long-term reliability, even in harsh environments with an operating temperature range of -65 to 150°C. Ideal for applications where precision and resilience are paramount, the AMC65DTEF sets a new standard in connectivity solutions.