AMC65DTEH

Heilind Number:SULAMC65DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTEH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTEH

Detailed Description

Introducing the AMC65DTEH, a high-performance female board-to-board PCB connector designed for precision applications. With two rows of contacts featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. The termination method of eyelet and contact plating of gold guarantee reliable connections, even in demanding environments. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With a pitch of 2.54mm and straight orientation, it offers seamless integration on PCBs. Featuring full bellow contact type and a tail length of 6.99mm, it provides secure mating. Its operating temperature range of -65 to 150°C makes it suitable for various industrial settings. Measuring at a compact height of 10.95mm and width of 10.16mm, it offers space-efficient connectivity. Ideal for hi-rel applications, this connector is a reliable choice for critical electronic systems.