AMC65DTEN

Heilind Number:SULAMC65DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTEN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTEN

Detailed Description

The AMC65DTEN is a high-performance female connector featuring PPS & Beryllium Copper construction, ensuring superior durability and conductivity. With a 2-row design and a pitch of 2.54mm, this connector offers 130 positions for efficient board-to-board or card edge connections. Its contact material and plating of Beryllium Copper and Gold, respectively, guarantee reliable signal transmission with a maximum voltage of 700 VAC. The termination method of eyelet and operating temperature range of -65 to 150°C make it suitable for a wide range of applications. The connector's straight orientation, tail length of 6.99mm, and compact dimensions of 10.95mm in height and 10.16mm in width ensure easy installation on PCBs. Whether for industrial machinery or electronic devices, the AMC65DTEN is a trusted solution for demanding environments.