AMC65DTKD-S288

Heilind Number:SULAMC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTKD-S288

Detailed Description

Introducing the AMC65DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers precise connectivity for 130 positions. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient mating. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and straddle orientation provide versatility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while delivering exceptional performance. Trust the AMC65DTKD-S288 for your critical connectivity needs.