| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULAMC65DTKD |
AMC65DTKD
| Heilind Number: | SULAMC65DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DTKD |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the AMC65DTKD connector is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows and a straight orientation, offers 130 positions for comprehensive connectivity. Its gold-plated contact material guarantees optimal signal transfer, while the thru-hole termination method and loop bellow contact type ensure secure and stable connections. With a clearance hole mount type and a compact size, it is suitable for various board-to-board and card edge applications. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is a dependable solution for demanding environments.

