AMC65DTKH

Heilind Number:SULAMC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTKH

Detailed Description

Introducing the AMC65DTKH connector, a high-performance solution for board-to-board PCB connectivity. Designed with precision and durability in mind, this female connector features a dual-row configuration with 130 positions, ensuring seamless integration in electronic assemblies. The contact material, crafted from PPS and Beryllium Copper with gold plating, guarantees reliable signal transmission even in demanding environments. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector offers exceptional versatility. Its straight orientation and clearance hole mount type simplify installation, while the thru-hole termination method and loop bellow contact type ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a trusted choice for a wide range of applications. Trust in the AMC65DTKH for efficient and dependable connectivity in your electronic designs.