AMC65DTKN

Heilind Number:SULAMC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTKN

Detailed Description

Introducing the AMC65DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it meets the needs of power-intensive systems. The gold-plated contact material guarantees excellent signal transmission, while the Thru Hole termination method offers easy installation. Its two rows of 130 positions, with a 2.54mm pitch, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications. The straight orientation and loop bellow contact type further enhance its versatility. With a compact connector height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the AMC65DTKN for efficient and secure board-to-board connections in your critical systems.