AMC65DTMD

Heilind Number:SULAMC65DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTMD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTMD

Detailed Description

Introducing the AMC65DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, this connector features two rows of 130 positions, ensuring secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it offers exceptional durability and conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The loop bellow contact type and .25-inch tail length provide optimal signal transmission. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether for aerospace, telecommunications, or industrial applications, the AMC65DTMD delivers outstanding performance you can rely on.