| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC65DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC65DTMI |
AMC65DTMI
| Heilind Number: | SULAMC65DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC65DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC65DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a 2.54mm pitch and 130 gold-plated contact positions. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it offers robust performance in harsh environments. The threaded, right-angle mount and thru-hole termination method make installation easy and secure. Ideal for aerospace, military, and industrial systems, the AMC65DTMI guarantees exceptional durability and signal integrity. Upgrade your connectivity with this advanced connector.

