AMC65DTMS

Heilind Number:SULAMC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTMS

Detailed Description

Introducing AMC65DTMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and efficient connection. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation further enhance its functionality. Suitable for board-to-board and card edge connections, this connector is ideal for aerospace, defense, and industrial electronics. Operating seamlessly in temperatures ranging from -65 to 150 °C, it offers durability and performance in extreme conditions. With 130 positions and a tail length of 6.35mm, it provides ample connectivity options. Trust in the AMC65DTMS for top-tier quality and functionality in your PCB assembly projects.