AMC65DTMT

Heilind Number:SULAMC65DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC65DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC65DTMT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC65DTMT

Detailed Description

Introducing the AMC65DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this female connector ensures robust and reliable connectivity. Featuring two rows, a threaded mount type, and thru-hole termination method, it offers secure attachment to PCBs. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, it meets stringent power and voltage requirements. The loop bellow contact type and right-angle orientation enable efficient signal transmission in tight spaces. With 130 positions, a tail length of 6.35mm, and a connector width of 9.4mm, it accommodates complex board layouts. Gold termination plating ensures long-term durability. Rated for a wide temperature range of -65 to 150°C, it performs reliably in harsh environments. The AMC65DTMT is ideal for aerospace, defense, and industrial applications where high reliability is essential.