AMC70DCKD

Heilind Number:SULAMC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DCKD

Detailed Description

The AMC70DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for high-power setups. Its two rows of contacts, each plated with gold, guarantee optimal signal transmission. The Loop Bellow contact type and Thru Hole termination method provide secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, the AMC70DCKD connector is ideal for aerospace, military, and industrial settings where rugged performance is essential. Offering 140 positions, it allows for extensive connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Trust the AMC70DCKD for efficient and durable board-to-board connections in critical systems.