AMC70DCKH

Heilind Number:SULAMC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DCKH

Detailed Description

The AMC70DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 140 positions, it offers ample connectivity options. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type provides secure mating. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a clearance hole mount and thru-hole termination method, installation is convenient. The connector's rugged design, with an operating temperature range of -65 to 150°C, ensures durability. Ideal for high-reliability applications, the AMC70DCKH is a top choice for engineers seeking quality and performance in their designs.