| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC70DCKI-S288 |
AMC70DCKI-S288
| Heilind Number: | SULAMC70DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The AMC70DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 female contacts, it ensures reliable connectivity in complex electronic systems. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and high conductivity. The gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation provide secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent performance requirements. Perfect for use in aerospace, defense, and industrial settings, the AMC70DCKI-S288 is a top choice for engineers seeking robust and reliable connectivity solutions.

