AMC70DCKN-S288

Heilind Number:SULAMC70DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DCKN-S288

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, the SKU AMC70DCKN-S288 connector is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. This female connector, with two rows and a pitch of 2.54mm, offers 140 positions for extensive connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Its unique loop bellow contact type and straddle orientation make it versatile for various setups. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The termination method is a card extender, and the termination plating is gold, ensuring durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems. (Character count: 860)