AMC70DCKN

Heilind Number:SULAMC70DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DCKN

Detailed Description

Introducing the AMC70DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, straight orientation, and loop bellow contact type, it offers secure mating in a 2-row configuration with 140 positions. The termination method is through-hole, with gold contact plating for enhanced conductivity. With a pitch of 2.54mm and a tail length of 4.83mm, it provides efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees performance even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is suitable for compact designs. The AMC70DCKN is the ideal choice for applications requiring rugged and high-reliability connectivity.