AMC70DCKS-S288

Heilind Number:SULAMC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DCKS-S288

Detailed Description

The AMC70DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated via a card extender method, offer secure and efficient mating. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and 140 positions, it allows for precise and versatile connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. The connector's loop bellow contact type and straddle orientation further enhance its performance and ease of use. Whether in aerospace, telecommunications, or industrial applications, the AMC70DCKS-S288 is a reliable choice for your connectivity needs.