AMC70DCKS

Heilind Number:SULAMC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DCKS

Detailed Description

Introducing the AMC70DCKS, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The two rows of straight, side-hole mounted contacts with gold plating offer optimal connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a pitch of 2.54mm and 140 positions, it allows for high-density PCB connections. The loop bellow contact type and gold termination plating further enhance signal integrity. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the AMC70DCKS is a top choice for reliable board-to-board connections.