| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DCKT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULAMC70DCKT-S288 |
AMC70DCKT-S288
| Heilind Number: | SULAMC70DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC70DCKT-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 2.54mm pitch and 140 positions, it offers ample space for intricate circuitry. The female gender and threaded mount type make installation easy and secure. Gold-plated contact material and termination ensure optimal signal transmission, while the loop bellow contact type and straddle orientation enhance versatility. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Whether used in aerospace, telecommunications, or industrial settings, the AMC70DCKT-S288 delivers exceptional performance.

