AMC70DCKT

Heilind Number:SULAMC70DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DCKT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DCKT

Detailed Description

Introducing our AMC70DCKT, a high-performance PCB connector designed for demanding applications. This female connector features PPS housing with Beryllium Copper contacts, ensuring reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. The threaded mount type and through-hole termination method provide secure installation on the board. Its 2.54mm pitch and straight orientation make it ideal for two-row configurations, accommodating 140 positions. Gold-plated contacts offer excellent signal transmission, while the loop bellow design enhances connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for high-reliability applications, this AMC70DCKT connector is a must-have for your electronic projects.