AMC70DRMD-S288

Heilind Number:SULAMC70DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRMD-S288

Detailed Description

Introducing the AMC70DRMD-S288, a high-performance board-to-board and card edge connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contact surfaces guarantee optimal signal integrity. With 140 positions and two rows, it provides ample connectivity in a compact form factor. The termination method via card extender and clearance hole mount type ensures easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring only 15.49mm in height and 9.4mm in width, it is space-efficient. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your connectivity solutions with the AMC70DRMD-S288.