AMC70DRMD

Heilind Number:SULAMC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMD

Detailed Description

The AMC70DRMD is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two rows of contacts, terminated via wire wrap method, offer secure connectivity. Gold-plated contact surfaces provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. With 140 positions and a tail length of 14.22mm, it offers versatile connectivity options. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient for PCB layouts. Suitable for board-to-board and card edge connections, it is a reliable choice for industrial and electronic applications.