AMC70DRMH-S288

Heilind Number:SULAMC70DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMH-S288

Detailed Description

Introducing SKU AMC70DRMH-S288, a high-performance board-to-board PCB connector designed for precision interconnectivity in electronic systems. This female connector, featuring two rows for efficient signal transmission, boasts a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in demanding environments. With a pitch of 2.54mm and gold-plated contacts, it guarantees seamless connectivity with minimal signal loss. Operating at up to 700VAC and 3A, it meets stringent power and performance requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality, making it ideal for use in various applications. Its clearance hole mount type and card extender termination method offer easy installation and secure connections. With a wide operating temperature range of -65 to 150°C, it remains stable even in extreme conditions. The connector's sleek design, measuring 15.49mm in height and 9.4mm in width, ensures compatibility with standard PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the AMC70DRMH-S288 connector delivers exceptional connectivity, making it a reliable choice for your electronic assembly needs.