AMC70DRMH

Heilind Number:SULAMC70DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRMH

Detailed Description

Introducing the AMC70DRMH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector, featuring a pitch of 2.54mm and a dual-row configuration, ensures secure and reliable connections in your circuitry. With a contact material of beryllium copper and gold contact plating, it guarantees excellent conductivity and durability. The unique loop bellow contact type and wire wrap termination method further enhance its performance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its 140 positions and clearance hole mount type make it versatile for different PCB setups. The tail length of 14.22mm offers flexibility in installation, while the compact dimensions of 15.49mm in height and 9.4mm in width save space on the board. Perfect for applications where reliability is paramount, the AMC70DRMH is a top choice for engineers and designers in need of a high-quality PCB connector.