AMC70DRMI-S288

Heilind Number:SULAMC70DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRMI-S288

Detailed Description

The AMC70DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and performance. With a contact material of Beryllium Copper and gold plating, it offers superior conductivity and corrosion resistance. The 2.54mm pitch and 140 positions make it ideal for high-density connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The female, threaded mount type with a card extender termination method and loop bellow contact type provides secure and reliable connections. The orientation is straddle, and the connector height is 15.49mm. Gold termination plating further enhances its reliability. This connector, belonging to the AMC70DRMIS288 series, is a top choice for professionals in the electronics industry.