| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC70DRMI |
AMC70DRMI
| Heilind Number: | SULAMC70DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC70DRMI, a high-performance female connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring two rows of 140 Loop Bellow contacts plated with gold, it guarantees reliable signal transmission. The threaded mounting and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for use in diverse environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the AMC70DRMI for seamless board-to-board connections in your high-reliability systems.

