AMC70DRMN-S328

Heilind Number:SULAMC70DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMN-S328

Detailed Description

Introducing the AMC70DRMN-S328, a high-performance female PCB connector engineered for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a low amperage rating of 3A and a high voltage capacity of 700VAC. Featuring two rows and 140 positions, it offers ample connectivity options with a pitch of 2.54mm (.1in). The contact type, Loop Bellow, guarantees secure wire wrap termination, while the gold plating on contacts and terminations enhances signal integrity. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of .61in height and 9.4mm width, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial settings, the AMC70DRMNS328 is a reliable solution for board-to-board and card edge connections, meeting the highest standards of performance and durability.