AMC70DRMS-S288

Heilind Number:SULAMC70DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMS-S288

Detailed Description

Introducing the AMC70DRMS-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 140 positions across 2 rows, this connector ensures reliable connectivity in complex circuit setups. Its contact material, beryllium copper, and gold contact plating guarantee excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its side hole mount type and card extender termination method offer flexibility in installation. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet efficient. Trust the AMC70DRMS-S288 for seamless and secure board-to-board connections in your electronic systems.