AMC70DRMS

Heilind Number:SULAMC70DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMS

Detailed Description

Introducing the AMC70DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. Featuring a 2.54mm pitch and 140 positions, it offers ample connectivity options. The Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Loop Bellow contact type and Wire Wrap termination method ensure secure connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its side hole mount and straight orientation make installation easy, and with a connector height of just 15.49mm and width of 9.4mm, it's ideal for space-constrained designs. Trust the AMC70DRMS for your high-reliability connectivity needs.