AMC70DRMT-S273

Heilind Number:SULAMC70DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMT-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMT-S273

Detailed Description

Introducing the AMC70DRMT-S273, a high-performance female PCB connector designed for top-tier electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 140 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Wire Wrap guarantees secure and reliable wire connections. Featuring gold contact plating and a contact material of Beryllium Copper, it meets stringent quality standards. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand demanding environments. Its straight orientation, threaded mount type, and loop bellow contact type make it easy to install and use. Ideal for hi-rel applications, it's a must-have component for your PCB assembly needs. Elevate your electronic designs with the AMC70DRMTS273.