AMC70DRMT

Heilind Number:SULAMC70DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRMT

Detailed Description

Introducing the AMC70DRMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 140 contacts made of durable PPS and Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. The termination method of wire wrap and threaded mount type guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type offer easy and efficient assembly. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring at .61 inches in height and 9.4mm in width, the AMC70DRMT is compact yet robust. Whether for industrial, aerospace, or telecommunications applications, this connector is a reliable solution for high-reliability connectivity needs.