AMC70DRMZ

Heilind Number:SULAMC70DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRMZ

Detailed Description

Introducing the AMC70DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise connectivity in straight orientation. Rated for 700VAC and 3A, it guarantees safe operation in various environments. The termination method of wire wrap and side hole mount type make installation easy and secure. With 140 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh industrial conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Gold termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and other high-reliability applications, the AMC70DRMZ sets the standard for quality and durability in connectors.