AMC70DRSD

Heilind Number:SULAMC70DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRSD

Detailed Description

The AMC70DRSD connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for high-power applications. Its two rows of contacts, made of gold-plated Beryllium Copper, offer excellent conductivity and durability. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Designed for board-to-board connections, this connector has 140 positions with a 2.54mm pitch. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets the needs of various industries. Featuring a straight orientation, loop bellow contact type, and a low-profile design with a height of 15.49mm and width of 9.4mm, the AMC70DRSD connector is ideal for space-constrained applications. Its gold termination plating ensures long-term reliability. This high-quality connector, part of the Hi-Rel category, guarantees consistent performance in critical systems.