AMC70DRSH

Heilind Number:SULAMC70DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRSH

Detailed Description

The AMC70DRSH is a high-performance female connector featuring PPS & Beryllium Copper construction for optimal durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding applications. This two-row connector, with a clearance hole mount type and thru-hole termination method, offers easy and secure installation on PCBs. Its gold-plated Beryllium Copper contacts and loop bellow design guarantee low contact resistance and high signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. With 140 positions, a pitch of 2.54mm, and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for board-to-board and card edge connections. Meeting stringent quality standards, the AMC70DRSH is a dependable choice for your connectivity needs.