AMC70DRSI-S288

Heilind Number:SULAMC70DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DRSI-S288

Detailed Description

Introducing the AMC70DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. Featuring a female gender, 2 rows of 140 positions, and a threaded mount type, it offers secure and efficient connectivity. The termination method of a card extender with gold-plated contacts ensures low contact resistance and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards for quality and reliability.