AMC70DRSN

Heilind Number:SULAMC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRSN

Detailed Description

Introducing the AMC70DRSN, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated contact material and termination provide excellent signal integrity. With 140 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and loop bellow contact type make it easy to install and ensures secure connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for high-reliability applications, the AMC70DRSN is a top choice for demanding PCB designs.