| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC70DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULAMC70DRSS |
AMC70DRSS
| Heilind Number: | SULAMC70DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC70DRSS |
| ECAD Model: |
Specifications
Detailed Description
The AMC70DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female connectors, each capable of handling up to 3A of current at 700VAC. Constructed with PPS and Beryllium Copper materials, this connector offers exceptional durability and conductivity. The contacts are gold-plated for optimal signal transmission, and the termination method is through-hole with a side hole mount type. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for use in various environments. With a straight orientation and a loop bellow contact type, it ensures secure and reliable connections. This connector, with 140 positions and a tail length of 4.83mm, guarantees a perfect fit for your PCB assembly needs.

