AMC70DRST

Heilind Number:SULAMC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRST
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRST

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC70DRST, is designed for demanding applications requiring exceptional durability and signal integrity. Featuring a rugged construction with PPS housing and Beryllium Copper contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it meets the needs of power and signal transmission systems. The female connector has two rows of 140 positions each, allowing for versatile connectivity options. Its threaded mount and through-hole termination method provide secure and stable installation on PCBs. The loop bellow contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in aerospace, defense, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity solutions. Trust in the AMC70DRST for your critical board-to-board connection needs.