AMC70DRSZ

Heilind Number:SULAMC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC70DRSZ

Detailed Description

The AMC70DRSZ connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender and two rows of contacts make it versatile for various applications. Its side hole mount and thru-hole termination method facilitate easy installation. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for industrial and high-reliability applications. Its loop bellow contact type and straight orientation, along with 140 positions, provide ample connectivity options. With a compact design measuring 15.49mm in height and 9.4mm in width, it is perfect for board-to-board and card edge connections. Trust the AMC70DRSZ for secure and efficient PCB connectivity.