AMC70DTAD

Heilind Number:SULAMC70DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC70DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC70DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULAMC70DTAD

Detailed Description

The AMC70DTAD Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is suitable for high-power applications. Its two rows of contacts, each with Gold plating, offer excellent conductivity. The Clearance Hole mount type and Thru Hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range from -65 to 150°C, this connector guarantees stability in extreme conditions. Designed for board-to-board and card edge connections, the AMC70DTAD is a versatile solution for various electronic systems. Its Right Angle orientation and Loop Bellow contact type further enhance its functionality. With 140 positions and a compact size, it provides ample connectivity in a space-efficient manner. Trust in the AMC70DTAD for secure and efficient interconnections in your designs.